SamtecCLP-108-02-L-D-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.59 | |
| 4.31 | |
| 2.29 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this socket strip CLP-108-02-L-D-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 340 VDC|240VAC. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.59 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. CLP-108-02-L-D-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

