SamtecCLP-108-02-F-DHConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.59 | |
| 4.57 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip CLP-108-02-F-DH header connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 10.59 mm long, 3.43 mm tall and 4.57 mm deep. CLP-108-02-F-DH is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

