SamtecCLP-104-02-L-DHConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 395VDC|280VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 5.51 | |
| 4.57 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Use this socket strip CLP-104-02-L-DH connector from Samtec when board-to-board interconnects is required. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. It has a right angle body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. This product is 5.51 mm long, 3.43 mm tall and 4.57 mm deep. It uses the solder termination method. CLP-104-02-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

