SamtecCLP-102-02-L-D-BEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Bag

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip CLP-102-02-L-D-BE header connector from Samtec on your PCB today! This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 340 VDC|240VAC. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.3 A/contact. CLP-102-02-L-D-BE is housed in black liquid crystal polymer. This product is 2.97 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

16 parts: Ships tomorrow

    Total$1.45Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 16 parts
      • Price: $1.445

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.