| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Circular | |
| Top Mount | |
| 3200mcd | |
| 527 | |
| 35 | |
| 30 | |
| 3.7 | |
| 5 | |
| 129.5 | |
| -40 | |
| 100 | |
| No | |
| Blue | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
