| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Cyan | |
| 1 | |
| Circular | |
| Diffused | |
| Top Mount | |
| 7100mcd(Max) | |
| 505 | |
| 30(Min) | |
| 50 | |
| 20 | |
| 4 | |
| 5 | |
| 200 | |
| -40 | |
| 100 | |
| No | |
| Cyan | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 |
| Package Length | 2.8 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
