SamtecCLM-107-02-F-DConnector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 14 POS 1mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 7.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
This socket strip CLM-107-02-F-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLM-107-02-F-D is housed in black liquid crystal polymer. This product is 7.31 mm long, 2.26 mm tall and 3.81 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

