Central SemiconductorCLL5242B TR PBFREEZener
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1.25 | |
| 500 | |
| 20 | |
| 1 | |
| 30 | |
| -65 | |
| 200 | |
| 0.077%/°C(Max) | |
| Tape and Reel | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.71(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-80 |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

