Arrow Electronic Components Online
CLG10024|MEANWELL|simage
CLG10024|MEANWELL|limage
LED Power Supplies

CLG-100-24

AC/DC LED Power Supply 96W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    18 to 24
  • Maximum Output Current (mA)
    4000
  • Output Power (W)
    96
  • Input Voltage Range
    90VAC to 295VAC|127VDC to 417VDC
  • Dimming
    PWM
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    88.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1000
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    68
  • Package Length
    222.2
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources