TDKCLF6045T-1R5N-DInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 0.0169Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 100K | |
| 4.2(Typ) | |
| 4.4(Typ) | |
| 0.0169 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 6.4 | |
| Surface Mount | |
| 6.1 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

