TDKCLF6045T-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 2(Typ) | |
| 1.5(Typ) | |
| 0.066 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.4 | |
| Surface Mount | |
| 6.1 | |
| 4.8 |
This power CLF6045T-150M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 66m Ohm. It has a tolerance of 20%. This product is 6.4 mm long, 4.8 mm tall and 6.1 mm deep. Its test frequency is 100K Hz. It has an inductance of 15u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

