TDKCLF12577NIT-4R7N-DInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 9A 0.01131Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30 | |
| 30% | |
| 100K | |
| 9 | |
| 9.6 | |
| 0.01131 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 13.1 | |
| Surface Mount | |
| 12.8 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

