TDKCLF12555T-471M-DInductor Surface Mount
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.6A 0.954Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 20% | |
| 100K | |
| 0.6(Typ) | |
| 1(Typ) | |
| 0.954 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.4 | |
| 5.85 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

