TDKCLF12555T-100M-HInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.9A 0.021Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 3.9(Typ) | |
| 6.7 | |
| 0.021(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.4 | |
| 5.85 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

