TDKCLF10040T-331M-HInductor Surface Mount
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.53A 0.86Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.53(Typ) | |
| 0.7 | |
| 0.86(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10 | |
| 4.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

