LittelfuseCLE20E1200PC-TRLSilicon Controlled Rectifiers - SCRs
SCR Diode 1200V 175A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.5 | |
| 40 | |
| 175 | |
| 50 | |
| 1200 | |
| 2.03@40A | |
| 1200 | |
| 20 | |
| 0.1 | |
| 60 | |
| 5 | |
| 0.5 | |
| 130 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

