SamtecCLE-109-01-F-DV-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 18 POS 0.8mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 7.58 | |
| 4.86 | |
| 3.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

