SamtecCLE-106-01-G-DVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 0.8mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 5.18 | |
| 4.86 | |
| 3.3 | |
| Surface Mount |
Samtec's socket strip CLE-106-01-G-DV header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLE-106-01-G-DV is housed in black liquid crystal polymer. This product is 4.8 mm long, 3.3 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

