| Compliant | |
| 5A991.b | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 52 | |
| 78 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 0.02 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 128 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 128 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
