Resurgent Semiconductor, LLCCLC2605ISO8XOperational Amplifiers - Op Amps
Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC Reel
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 1 | |
| 0(Typ)@5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±5 | |
| ±6 | |
| 3@5V | |
| 40@±5V | |
| 11(Typ)@5V | |
| 120@5V | |
| Single|Dual | |
| 1350@5V | |
| 3.7@5V | |
| 0(Min) | |
| 20@5V | |
| 30@5V | |
| 58(Typ) | |
| 50(Typ) | |
| 50 to 60 | |
| 1250 | |
| 10 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

