Resurgent Semiconductor, LLCCLC1200ISO8Instrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| <35 | |
| 70 | |
| 60 to 75 | |
| 0.125@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 4.6 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.002@±16.5V | |
| 2.2@±16.5V | |
| 10000(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

