Compliant | |
5A991b.1. | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Serial Digital Cable Driver | |
Serial | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.