LittelfuseCLA60MT1200NTZ-TUBTRIACs
TRIAC 1200V 66A(RMS) 410A 3-Pin(2+Tab) D3PAK-HV Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.7 | |
| 60 | |
| 410 | |
| 60 | |
| 1200 | |
| 1.56@60A | |
| 1200 | |
| 30 | |
| 66 | |
| 0.01 | |
| 90 | |
| 10 | |
| 0.5 | |
| 720 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.1(Max) mm |
| Package Width | 14(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D3PAK-HV |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

