| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.3 | |
| 60 | |
| 410 | |
| 60 | |
| 1200 | |
| 1.56@60A | |
| 1200 | |
| 30 | |
| 66 | |
| No | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ISO 247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

