| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.60 |
| Automotive | No |
| PPAP | No |
| Configuration | Single Dual Anode |
| Maximum Reverse Voltage (V) | 120 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Maximum Continuous Forward Current (mA) | 100 |
| Maximum Series Resistance @ Maximum IF (Ohm) | 2.2@10mA |
| Maximum Diode Capacitance (pF) | 0.32@6V |
| Maximum Power Dissipation (mW) | 10000 |
| Typical Carrier Life Time (us) | 0.02 |
| Frequency Band | HF|SHF|UHF|VHF |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | QFN EP |
| Pin Count | 2 |
| Lead Shape | No Lead |