LittelfuseCLA100E1200KBSilicon Controlled Rectifiers - SCRs
SCR 1200V 160A(RMS) 1190A 3-Pin(3+Tab) TO-264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 40 | |
| 1190 | |
| 100 | |
| 1200 | |
| 1.78@200A | |
| 1200 | |
| 100 | |
| 160 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 26.16(Max) |
| Package Width | 5.13(Max) |
| Package Length | 19.96(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
