IntelCL8066202400105S R2DXMicroprocessors - MPUs
MPU Core™ i3-6102E Processor RISC 64bit 1.9GHz 1440-Pin FCBGA
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i3-6102E Processor | |
| RISC | |
| Core i3 | |
| i3 | |
| 2 | |
| 64 | |
| 1900 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Width | 28 mm |
| Package Length | 42 mm |
| PCB changed | 1440 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1440 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

