IntelCL8064701477702S R170Microprocessors - MPUs
MPU Core™ i5-4200U Processor RISC 64bit 1.6GHz 1168-Pin FCBGA Tray
| Compliant | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i5-4200U Processor | |
| RISC | |
| Core i5 | |
| i5 | |
| 2 | |
| 64 | |
| 1600 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.6 | |
| 1.84 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 24 mm |
| Package Length | 40 mm |
| PCB changed | 1168 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1168 | |
| Lead Shape | Ball |
This CL8064701477702S R170 microprocessor from Intel will formulate and calculate complex equations and decisions. This component comes in tray packaging, useful for fast picking and placing of your parts. 1600 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Core i5 core architecture.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

