Samsung Electro-MechanicsCL32B224KCHNNNECapacitor Ceramic Multilayer

CL32B224KCHNNNE Samsung Electro-Mechanics Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 125°C T/R - Arrow.com

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL32B224KCHNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 2.5 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.

Import TariffMay apply to this part

6,961 parts: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      6961
      Country Of origin:
      Philippines
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Philippines
      • In Stock: 6,961 parts
      • Price: $0.0061

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.