Reduced Price

Samsung Electro-MechanicsCL31C151JHFNNNFCapacitor Ceramic Multilayer

Cap Ceramic 150pF 630V C0G 5% Pad SMD 1206 125°C T/R

This CL31C151JHFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 150pF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

5,875 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1130+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      5875
      Country Of origin:
      South Korea
         
      • Price: $0.0287
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1130+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 5,875 parts
      • Price: $0.0287

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.