Reduced Price

Samsung Electro-MechanicsCL31C102JHHNNNFCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 630V C0G 5% Pad SMD 1206 125°C T/R

You can't go wrong with this CL31C102JHHNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

6,750 parts: Ships in 2 days

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1130+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      6750
      Country Of origin:
      South Korea
         
      • Price: $0.0527
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1130+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 6,750 parts
      • Price: $0.0527

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.