Reduced Price

Samsung Electro-MechanicsCL31C101KGFNNNFCapacitor Ceramic Multilayer

Cap Ceramic 100pF 500V C0G 10% Pad SMD 1206 125°C T/R

This CL31C101KGFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 100pF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

3,897 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3897
      Country Of origin:
      South Korea
         
      • Price: $0.0167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 3,897 parts
      • Price: $0.0167

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.