Samsung Electro-MechanicsCL31B474KBHWPNECapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 OMD-CAP 125°C T/R Automotive AEC-Q200

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R.

The WPN Series which is AEC-Q200 & VW80808-2 qualified is designed in open mode and offers unique 3mm board flex guarantee. For higher safety class applications WPJ series with Soft Termination offers up to 5mm Board flex guarantee.

WP series is designed in such a way that, in case of a crack, only electrodes of the same potential are connected in the risk zone, thus minimizing the probability of a short circuit.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - Robust Design to Prevent Short Circuits Fail Safe/Soft Termination (WPN Series)

View all orderable part numbers

Featured Articles and Videos

   - More about Multilayer Ceramic Capacitors
   - MLCC failsafe strategy: future-proof products for demanding automotive applications

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL10B472KC8WPNC     CL21B222KB6WPNC

CL10B472KB8WPNC     CL10B471KB8WPNC

No Stock Available

Quantity Increments of 2000 Minimum 80000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0424
    1. 80000+$0.0424
    2. 96000+$0.0419
    3. 100000+$0.0415
    4. 120000+$0.0411
    5. 150000+$0.0407
    6. 200000+$0.0403
    7. 240000+$0.0399

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.