| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 90(RMS) |
| Maximum Input Voltage (V) | 250(RMS) |
| Maximum Input Current (mA) | 10(Typ) |
| Maximum Output Voltage (V) | 280(RMS) |
| Maximum Output Current (A) | 10(RMS) |
| Output Type | AC |
| Minimum Load Current (mA) | 150(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 100 |
| Maximum Off-State Leakage Current (uA) | 7000(RMS) |
| Typical Input to Output Capacitance (pF) | 8(Max) |
| Maximum Turn-On Time (ms) | 50 |
| Maximum Turn-Off Time (ms) | 50 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 22.6 |
| Package Width | 57.2 |
| Package Length | 44.5 |
| PCB changed | 4 |
| Pin Count | 4 |