Samsung Electro-MechanicsCL21F104ZAANNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0805 85°C T/R

This CL21F104ZAANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

3,249 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3249
      Country Of origin:
      China
         
      • Price: $0.0754
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 3,249 parts
      • Price: $0.0754

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.