Reduced Price

Samsung Electro-MechanicsCL21C392JBFNNNFCapacitor Ceramic Multilayer

Cap Ceramic 0.0039uF 50V C0G 5% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CL21C392JBFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.0039uF.

Import TariffMay apply to this part

9,870 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1145+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      9870
      Country Of origin:
      Philippines
         
      • Price: $0.0432
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1145+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 9,870 parts
      • Price: $0.0432

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.