Samsung Electro-MechanicsCL21C220JB61PNCCapacitor Ceramic Multilayer

CL21C220JB61PNC Samsung Electro-Mechanics Capacitor Ceramic Multilayer 22pF 50V C0G 5% SMD 125°C - Arrow.com

This CL21C220JB61PNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.

Import TariffMay apply to this part

Total In Stock: 558,645 parts

Regional Inventory: 370,645

    Total$0.02Price for 1

    370,645 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      370645
      Country Of origin:
      South Korea
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 370,645 parts
      • Price: $0.0176
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 188,000 parts
      • Price: $0.0132

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.