Samsung Electro-MechanicsCL21C101JCANNNCCapacitor Ceramic Multilayer

Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C T/R

Since this CL21C101JCANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 100pF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

44,021 parts: Ships in 2 days

    Total$0.10Price for 21

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2047+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      21
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2047+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 21 parts
      • Price: $0.0048
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 44,000 parts
      • Price: $0.004

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.