Reduced Price

Samsung Electro-MechanicsCL21C040CBANNNDCapacitor Ceramic Multilayer

Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

Since this CL21C040CBANNND multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 4pF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

9,749 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1134+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      9749
      Country Of origin:
      China
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1134+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 9,749 parts
      • Price: $0.002

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.