10-25% Off

Samsung Electro-MechanicsCL21B474KOFNNNECapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 125°C T/R

You can use multiple capacitors of different parameters choosing this CL21B474KOFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.47uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 3,015,875 parts

Regional Inventory: 169,875

    Total$0.02Price for 1

    169,875 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 109,875 parts
      • Price: $0.0160
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 60,000 parts
      • Price: $0.0067
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,846,000 parts
      • Price: $0.0068

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.