Samsung Electro-MechanicsCL21A225KPFNNNECapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0805 85°C T/R

You can use multiple capacitors of different parameters choosing this CL21A225KPFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

Total In Stock: 794,000 parts

Regional Inventory: 26,000

    Total$38.20Price for 2000

    26,000 In stock: Ships tomorrow

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 26,000 parts
      • Price: $0.0191
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 768,000 parts
      • Price: $0.0195

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.