Diotec Semiconductor AGCL20M45-AQCurrent Regulators
Current Limiting Diode, SMB, 90V, 20mA Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Preliminary | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 3.7 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

