Samsung Electro-MechanicsCL10X106MQ8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 10uF 6.3V X6S 20% Pad SMD 0603 105°C T/R

This CL10X106MQ8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Total In Stock: 723,000 parts

Regional Inventory: 692,000

    Total$64.00Price for 4000

    692,000 In stock: Ships tomorrow

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 692,000 parts
      • Price: $0.0160
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2603+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 31,000 parts
      • Price: $0.0485

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.