Reduced Price

Samsung Electro-MechanicsCL10C821KB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 820pF 50V C0G 10% Pad SMD 0603 125°C T/R

This CL10C821KB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 820pF.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1218+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Philippines
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1218+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 4 parts
      • Price: $0.0012

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.