Samsung Electro-MechanicsCL10C6R2CB8NNNCCapacitor Ceramic Multilayer

CL10C6R2CB8NNNC Samsung Electro-Mechanics Capacitor Ceramic Multilayer 6.2pF 50V C0G 0.25pF SMD 0603 125°C - Arrow.com

You can't go wrong with this CL10C6R2CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 6.2pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

15,032 parts: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      15032
      Country Of origin:
      China
         
      • Price: $0.1544
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1811+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 15,032 parts
      • Price: $0.1544

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.