50-75% Off

Samsung Electro-MechanicsCL10C431JB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 430pF 50V C0G 5% Pad SMD 0603 125°C T/R

This CL10C431JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 430pF.

Import TariffMay apply to this part

12 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      South Korea
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 12 parts
      • Price: $0.0007

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.