Samsung Electro-MechanicsCL10C220JB81PNCCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200

Samsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.

The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R. The PN Series is AEC-Q200 qualified and offers unique 3mm board flex guarantee. For higher safety class applications PJ series with Soft Termination offers up to 5mm board flex guarantee and is VW80808-2 qualified.

DOWNLOAD BROCHURE

Applications:

   - Automotive
   - Powertrain - Inverter for Electrification (xEV)
   - ADAS
   - Braking
   - On Board Charger (OBC)
   - Battery Management System (BMS)
   - Industrial

Features and Benefits:

   - AEC-Q200 qualified
   - VW 80808-2 qualified
   - Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
   - Improved Reliability due to Soft Termination Technology
   - PN Series with ≧ 3mm board flex guarantee

View all orderable part numbers

Featured Articles and Videos

More about Multilayer Ceramic Capacitors

Related Searches

CL31B106KAHVPNE    CL21B104KBFXPJE    CL32B106KAJVPJE

Related Products

CL31B106KAHVPNE    CL10B224KO8VPNC

CL10C181JB81PND    CL10C471JB81PNL

With alternating layers of ceramic acting as the dielectric and electrodes, this CL10C220JB81PNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 22pF.

Import TariffMay apply to this part

40,000 parts: Ships tomorrow

    Total$19.20Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 40,000 parts
      • Price: $0.0048

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.