Samsung Electro-MechanicsCL10C110JB8NNNCCapacitor Ceramic Multilayer
Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 11pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL10C110JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 11pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

