Samsung Electro-MechanicsCL10C102JB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R

This CL10C102JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Total In Stock: 10,396,000 parts

Regional Inventory: 10,360,000

    Total$122.40Price for 36000

    10,360,000 In stock: Ships in 2 days

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 10,360,000 parts
      • Price: $0.0034
    • (4000)

      Ships in 7 days

      Ships from:
      Australia
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Philippines
      • In Stock: 36,000 parts
      • Price: $0.0034

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.