Samsung Electro-MechanicsCL10C102JA8NFNCCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

